Reference Only

L17D4K63009

D-Sub Tools & Hardware E09S COVER W/ CHAIN

Manufacturer:

Mfr Part:
L17D4K63009

TTI Part:
L17D4K63009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeDust Cover
For Use WithD-Sub female connector, Shell Size E or 9 position
PackagingBulk
Description/FunctionFlat male cover with chain
GenderMale
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7326901000
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

0In Stock

972
On Order
972 expected 17-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.48$7.44
Need more?

My Notes

Sign into see notes.