Reference Only

L17D20419EX

D-Sub Tools & Hardware 10PACK MALE SCREW LK 9 15 25 37P D-SUBS

Manufacturer:

Mfr Part:
L17D20419EX

TTI Part:
L17D20419EX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Lock Assembly
For Use WithD-Sub Connectors
PackagingEach
Unit Of MeasurePack
GenderMale
Length7.1 mm
Product TypeD-Sub Tools & Hardware
SubcategoryD-Sub Connectors
Thread Size4-40
Part # Aliases31M9657 720-8503

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318156080
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

152In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$6.07$6.07
$6.01$30.05
$5.95$59.50
$5.89$88.35
$5.63$140.75
$5.57$278.50
$5.15$515.00
$4.38$11,388.00
Need more?
Sign in to add projects and notes