Reference Only

L17D2041921X

D-Sub Tools & Hardware D-SUB ACCESSORY

Manufacturer:

Mfr Part:
L17D2041921X

TTI Part:
L17D2041921X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Lock Assembly
For Use WithD-Sub Connectors
PackagingEach
Description/FunctionMale screwlock assembly
GenderMale
Length7.1 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingTin
SubcategoryD-Sub Connectors
Thread Size4-40

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.03$806.00
Need more?

My Notes

Sign into see notes.