Reference Only

L17D204182

D-Sub Tools & Hardware D SUB-FEMALE SCREW LOCK ASSBLY KIT

Manufacturer:

Mfr Part:
L17D204182

TTI Part:
L17D204182

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Lock Assembly
For Use WithD-Sub Connectors
PackagingEach
Description/FunctionFemale scewlock assembly with nuts and washers
GenderFemale
Length8.3 mm
Product TypeD-Sub Tools & Hardware
Screw MaterialSteel
Screw PlatingTin
SubcategoryD-Sub Connectors
Thread Size4-40

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318156080
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

380In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.654$5.23
Need more?
Sign in to add projects and notes