Reference Only

L177TWB17W2SSY

D-Sub Mixed Contact Connectors B17W2 Strt Socket Signal Cont

Manufacturer:

Mfr Part:
L177TWB17W2SSY

TTI Part:
L177TWB17W2SSY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement17W2
Number of Positions17 Position
Mounting StyleThrough Hole
Mounting AngleStraight
Termination StyleSolder Pin
PackagingKit
Contact MaterialBronze
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderFemale
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell SizeB
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.71$1,342.00
Need more?
Sign in to add projects and notes