Reference Only

L117DBFRA25P

D-Sub Standard Connectors D-SUB IDC PIN 25P

Manufacturer:

Mfr Part:
L117DBFRA25P

TTI Part:
L117DBFRA25P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderPin (Male)
Termination StyleIDC
Mounting StylePanel
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size3 (B)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingKit
BoardlocksWithout Boardlocks
Contact MaterialBrass
Contact TypeStamped / Formed
Current Rating3 A
Insulation MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

384In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 48 / Multiples: 48)
Quantity Unit PriceExt. Price
$3.06$146.88
$2.65$1,399.20
Need more?

My Notes

Sign into see notes.