Reference Only

HSDNCRPPCB18A

Automotive Connectors HSD 4+0 R/A T/H Code C

Manufacturer:

Mfr Part:
HSDNCRPPCB18A

TTI Part:
HSDNCRPPCB18A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch2 mm (0.079 in)
GenderPlug (Male)
Mounting StyleMounting Peg
Termination StyleSolder
Contact PlatingGold
ColorBlue
SeriesHSD
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Height14.25 mm
Housing MaterialThermoplastic (TP)
Length27.45 mm
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2 mm
SubcategoryAutomotive Connectors
Width12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.52$380.00
$1.27$635.00
$1.26$945.00
$1.20$1,500.00
$1.19$2,975.00
$1.17$5,850.00
$1.16$11,600.00
$1.15$23,000.00
Need more?

My Notes

Sign into see notes.