Reference Only

HSDNBSPPCB25A

Automotive Connectors HSD SIDE HDR/VT CODE B HOUSING

Manufacturer:

Mfr Part:
HSDNBSPPCB25A

TTI Part:
HSDNBSPPCB25A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch2 mm (0.079 in)
GenderPlug (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingGold
ColorWhite
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
MaterialPolyamide (PA)
Moisture SensitiveYes
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePCB Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Reel

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$216.00
$1.07$428.00
$0.98$980.00
$0.97$2,328.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes