Reference Only

HSDNBRPPCB7A

Automotive Connectors HSD 4+2 R/A T/H Code B

Manufacturer:

Mfr Part:
HSDNBRPPCB7A

TTI Part:
HSDNBRPPCB7A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch2 mm (0.079 in)
GenderPlug (Male)
Mounting StyleMounting Peg
Termination StyleSolder
Contact PlatingGold
ColorWhite
SeriesHSD
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Height14.25 mm
Housing MaterialThermoplastic (TP)
Length27.45 mm
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width15.65 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.48$1,480.00
Need more?

My Notes

Sign into see notes.