Reference Only
HSDNASPPCB14WBA
Automotive Connectors HSD R PLUS JET BLACK HOUSING
Datasheet
HSDNASPPCB14WBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Plug (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Black | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Height | 15.5 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 12 mm | |
| Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | "- 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | PCB Connector | |
| Width | 14.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $1,456.00 |
Need more?
Sign in to add projects and notes