Reference Only

HSDNARPPCB7A

Automotive Connectors HSD 4+2 R/A T/H Code A

Manufacturer:

Mfr Part:
HSDNARPPCB7A

TTI Part:
HSDNARPPCB7A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderPlug (Male)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingTin
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialPolymer
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.20$1,200.00
Need more?
Sign in to add projects and notes