Reference Only

GSD2100107BHR

Memory Card Connectors SD EXPRESS PUSH PUSH- GF TYPE

Manufacturer:

Mfr Part:
GSD2100107BHR

TTI Part:
GSD2100107BHR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSD
Number of Contacts19 Contact
Number of Rows1 Row
Pitch2.95 mm
Termination StyleSMD/SMT
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.