Reference Only

GSD090144HR

Memory Card Connectors MICRO SD

Manufacturer:

Mfr Part:
GSD090144HR

TTI Part:
GSD090144HR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSD
Number of Contacts9 Contact
Number of Rows1 Row
Pitch2.75 mm
Termination StyleSMD/SMT
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.74$3,132.00
Need more?
Sign in to add projects and notes