Reference Only
GSB4D313302Y1HR
USB Connectors USB4 GEN3 TYPEC CENT HEIGHT 1.58MM
Datasheet
GSB4D313302Y1HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 4 Gen 3 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 2 Port | |
| Current Rating | 5 A | |
| Voltage Rating | 100 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Board Thickness | 0.59 mm | |
| Color | Silver | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Features | Top Mount | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.739 | $5,173.00 |
Need more?
Sign in to add projects and notes