Reference Only

GSB4111312HR

USB Connectors USB3.1 A STD R/A DIP 30ug

Manufacturer:

Mfr Part:
GSB4111312HR

TTI Part:
GSB4111312HR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMicro USB Type AB Connectors
GenderReceptacle (Female)
StandardUSB 3.1 Gen 2
Termination StyleThrough Hole
Number of Contacts9 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulator ColorBlue
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

1,503In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.47$5.88
$1.44$14.40
$1.42$22.72
Need more?

My Notes

Sign into see notes.