Reference Only

GSB3CN1130DSHR

USB Connectors USB3.2 TYPE C

Manufacturer:

Mfr Part:
GSB3CN1130DSHR

TTI Part:
GSB3CN1130DSHR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderPlug (Male)
StandardUSB 3.2
Number of Contacts24 Contact
Number of Ports1 Port
Mounting AngleStraight
Mounting StyleSMD/SMT
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.664$2,656.00
Need more?
Available Regional Inventory
4,000 available now at ttieurope.com
Sign in to add projects and notes