Reference Only

GSB3211311WEU

USB Connectors USB 3.0 Type B Recpt R/A Thru Hole Blue

Manufacturer:

Mfr Part:
GSB3211311WEU

TTI Part:
GSB3211311WEU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductMicro USB Type AB Connectors
GenderReceptacle (Female)
StandardUSB 3.0
Termination StyleThrough Hole
Number of Contacts9 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation Resistance100 MOhms
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

15,916In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$5.76
$1.41$14.10
$1.32$33.00
$1.30$65.00
$1.25$125.00
$1.16$290.00
$1.13$565.00
$1.06$1,060.00
Need more?

My Notes

Sign into see notes.