Reference Only

GSB1CA11101DSHR

USB Connectors USB2.0 TYPE C

Manufacturer:

Mfr Part:
GSB1CA11101DSHR

TTI Part:
GSB1CA11101DSHR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Number of Contacts16 Contact
Number of Ports1 Port
Mounting AngleStraight
Mounting StyleSMD/SMT
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

3,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.529$317.40
$0.49$588.00
$0.485$873.00
$0.462$1,386.00
$0.457$2,742.00
$0.453$13,590.00
$0.448$21,504.00
$0.444$42,624.00
Need more?
Sign in to add projects and notes