Reference Only

GMG224S1101T

Pulse Transformers DISCRETE MAGNETIC

Manufacturer:

Mfr Part:
GMG224S1307R

TTI Part:
GMG224S1101T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPulse Transformers
Inductance350 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
ProductTransformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,200 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.325$1,365.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes