Reference Only

GH10V14312HR

New Product
PCI Express / PCI Connectors Mini Cool Edge IO 85ohm V/T 124Pin, PCIe Gen6, shell length 1.5mm

Manufacturer:

Mfr Part:
GH10V14312HR

TTI Part:
GH10V14312HR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductConnectors
Number of Positions124 Position
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleSMD/SMT
Contact MaterialCopper
Contact PlatingGold
Current Rating500 mA
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating30 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 200)
Quantity Unit PriceExt. Price
$10.43$18,774.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,400 available now at ttiasia.com
Sign in to add projects and notes