Reference Only

GH10R11312HR

New Product
PCI Express / PCI Connectors Mini Cool Edge IO 85ohm R/A 38Pin, PCIe Gen6, shell length 1.5mm

Manufacturer:

Mfr Part:
GH10R11312HR

TTI Part:
GH10R11312HR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductConnectors
Number of Positions38 Position
Mounting StylePCB Mount
Mounting AngleRight Angle
Contact MaterialCopper
Contact PlatingGold
Current Rating500 mA
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating30 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,700 / Multiples: 225)
Quantity Unit PriceExt. Price
$6.95$18,765.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes