Reference Only
GH02VL2B324HR
New Product
PCI Express / PCI Connectors MCIO EX ORTHOGONAL LP HYBRID RECEPTACLE CONNECTOR 38 POS.,0.6PITCH,VERTICAL, SMT TYPE, 2.2mm
Datasheet
GH02VL2B324HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,808 / Multiples: 702)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $6,626.88 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes