Reference Only
G98V12322HR
PCI Express / PCI Connectors MCIO R/A 95OHM 74P 30U 2.20MM
Datasheet
G98V12322HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Series | Mini Cool Edge IO | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.61 | $922.00 | |
| $4.27 | $2,562.00 | |
| $4.12 | $4,120.00 | |
| $3.26 | $10,432.00 | |
| $3.22 | $15,456.00 | |
| $3.18 | $25,440.00 | |
| $3.13 | $37,560.00 | |
| $3.09 | $61,800.00 |
Need more?
Sign in to add projects and notes