Reference Only
G97V26332HR
PCI Express / PCI Connectors MCIO R/A 85OHM 148P 30U 3.00MM
Datasheet
G97V26332HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Series | Mini Cool Edge IO | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.06 | $8.06 | |
| $6.72 | $336.00 | |
| $6.10 | $1,220.00 | |
| $5.81 | $1,452.50 | |
| $5.74 | $2,296.00 | |
| $5.62 | $3,372.00 | |
| $5.55 | $4,995.00 | |
| $4.89 | $35,208.00 |
Need more?
Sign in to add projects and notes