Reference Only

G97V24312HR

PCI Express / PCI Connectors MCIO R/A 85OHM 124P 30U 1.50MM

Manufacturer:

Mfr Part:
G97V24312HR

TTI Part:
G97V24312HR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
SeriesMini Cool Edge IO
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$7.14$1,428.00
$7.06$2,824.00
$6.98$4,188.00
$6.90$6,900.00
$6.82$12,276.00
$6.74$24,264.00
$6.67$48,024.00
Need more?
Sign in to add projects and notes