Reference Only

G88PPC0211TEU

New Product
Power to the Board OCP 12V PIC power cable side signal terminal

Manufacturer:

Mfr Part:
G88PPH12212S1THR

TTI Part:
G88PPC0211TEU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingTin
Minimum Operating Temperature- 40 C
Mounting AngleStraight
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 120,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.041$4,920.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes