Reference Only
G88PP12102AF1HR
New Product
Power to the Board OCP 12V PIC power 12P12S V/T header
Datasheet
G88PP12102AF1HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 12 A | |
| Voltage Rating | 250 VAC | |
| Number of Positions | 24 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Pitch | 3 mm | |
| Maximum Operating Temperature | + 85 C | |
| Product | Header | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Resistance | 10 mOhms, 30 mOhms | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,320 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $10,108.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes