Reference Only

G874D04K1531EU

Power to the Board MINI POWER CONN 4.2X5.5 PITCH

Manufacturer:

Mfr Part:
G874D04K1531EU

TTI Part:
G874D04K1531EU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
PackagingTray
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

51,660
On Order
51,660 expected on  from 05-Jan-27
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes