Reference Only
G42V15332HR
PCI Express / PCI Connectors MCIO V/T 85OHM 50P 30U" 3.0MM
Datasheet
G42V15332HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Series | Mini Cool Edge IO | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.51 | $702.00 | |
| $3.47 | $1,388.00 | |
| $3.42 | $2,052.00 | |
| $3.24 | $3,240.00 | |
| $3.20 | $6,400.00 | |
| $3.16 | $9,480.00 | |
| $3.01 | $18,060.00 |
Need more?
My Notes
Sign into see notes.