Reference Only
G42R14332HR
PCI Express / PCI Connectors MCIO R/A 85OHM 124P 30U" 3.0MM
Datasheet
G42R14332HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Series | Mini Cool Edge IO | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 220 / Multiples: 220)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.96 | $1,091.20 | |
| $4.73 | $2,081.20 | |
| $4.67 | $3,082.20 | |
| $4.62 | $5,082.00 | |
| $4.41 | $8,731.80 | |
| $4.36 | $17,265.60 | |
| $4.30 | $34,056.00 |
Need more?
My Notes
Sign into see notes.