Reference Only
G42R12352HR
PCI Express / PCI Connectors MCIO R/A 85OHM 74P 30U" 1.20MM
Datasheet
G42R12352HR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Series | Mini Cool Edge IO | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.03 | $1,007.50 | |
| $3.86 | $1,930.00 | |
| $3.82 | $2,865.00 | |
| $3.56 | $4,450.00 | |
| $3.37 | $8,425.00 |
Need more?
My Notes
Sign into see notes.