Reference Only

G40H3132211HR

I/O Connectors 100ohm2WallVTSMTType 1x1 36P 30Utail2.4m

Manufacturer:

Mfr Part:
G40H3132211HR

TTI Part:
G40H3132211HR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductSerial Connectors
GenderFemale
Number of Positions36 Position
Pitch0.75 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleVertical
SeriesMini SAS HD
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating500 mA
Data Rate12 Gb/s
Insulation Resistance1 GOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,800 / Multiples: 120)
Quantity Unit PriceExt. Price
$1.81$8,688.00
Need more?
Sign in to add projects and notes