Reference Only
G17S1510110EU
D-Sub Standard Connectors 15P PLUG SOLDER CUP FIXED PRECISION
Datasheet
G17S1510110EU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Cup | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | D-DF | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 03M8098 720-3020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.746 | $37.30 | |
| $0.722 | $72.20 | |
| $0.692 | $346.00 | |
| $0.672 | $672.00 | |
| $0.665 | $1,662.50 |
Need more?
Sign in to add projects and notes