Reference Only

G17S0912110EU

End of Life
D-Sub Standard Connectors RACK AND PANEL CONNECTOR

Manufacturer:

Mfr Part:
G17S0912110EU

TTI Part:
G17S0912110EU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredFiltered
PackagingBulk
BoardlocksWithout Boardlocks
Contact MaterialPhosphor Bronze
Insulation MaterialPolyester, Glass Filled
Pitch2.77 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

488In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.19$5.95
$1.17$11.70
$1.14$28.50
$1.12$112.00
$1.10$275.00
$1.08$540.00
$1.06$1,060.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.