Reference Only
FS1Z3820Z660
I/O Connectors SFP+
Datasheet
FS1Z3820Z660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Features | Resonance Dampening, No Hold Down Tabs | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Combo |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.90 | $1,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes