Reference Only
FLTS22WR00
New Product
Fixed Terminal Blocks SMD TERMINAL BLOCK
Datasheet
FLTS22WR00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 4 mm | |
| Connection Method | Screw | |
| Current Rating | 7 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | PCB Mount | |
| Color | White | |
| Series | FLT | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Height | 4.6 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 7.9 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $260.00 | |
| $0.257 | $514.00 | |
| $0.253 | $759.00 | |
| $0.241 | $1,205.00 | |
| $0.236 | $2,360.00 | |
| $0.234 | $4,680.00 | |
| $0.231 | $9,240.00 | |
| $0.229 | $18,320.00 |
Need more?
Sign in to add projects and notes