Reference Only

FLTS12WR00

New Product
Fixed Terminal Blocks SMD TERMINAL BLOCK

Manufacturer:

Mfr Part:
FLTS12WR00

TTI Part:
FLTS12WR00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch4 mm
Connection MethodScrew
Current Rating7 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max18 AWG
Mounting StylePCB Mount
ColorWhite
SeriesFLT
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingTin
Height4.6 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length3.9 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameBrightConnX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.193$289.50
$0.191$573.00
Need more?

My Notes

Sign into see notes.