Reference Only
FLSSR4001
Lighting Connectors LUMINAIRE EXTENSION MODULE
Datasheet
FLSSR4001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 4 Position | |
| Termination Style | Poke-In | |
| Current Rating | 1.5 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | FLS | |
| Packaging | Tray | |
| Contact Type | Receptacle | |
| Flammability Rating | UL94V-0 | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | BrightConnX | |
| Voltage Rating | 250 VAC/250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 245 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.73 | $913.85 |
Need more?
Sign in to add projects and notes