Reference Only
FLSC80353000
Lighting Connectors DOME COVER RED
Datasheet
FLSC80353000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Type | Accessories | |
| Housing Material | Polycarbonate (PC) | |
| Series | FLS | |
| Packaging | Tray | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $51.04 | |
| $2.69 | $301.28 | |
| $2.67 | $598.08 | |
| $2.64 | $1,182.72 | |
| $2.60 | $2,329.60 | |
| $2.47 | $4,426.24 |
Need more?
Sign in to add projects and notes