Reference Only
FLMS2100
Lighting Connectors FLM Zhaga Book 20 Plug housing black
Datasheet
FLMS2100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Plugs | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Current Rating | 7 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | FLM | |
| Packaging | Bulk | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $6.48 | |
| $1.24 | $31.00 | |
| $1.21 | $60.50 | |
| $1.18 | $118.00 | |
| $1.04 | $260.00 | |
| $0.99 | $495.00 | |
| $0.95 | $950.00 | |
| $0.92 | $6,900.00 |
Need more?
Sign in to add projects and notes