Reference Only

FLMP2300

Lighting Connectors ZHAGA BK 20, RECP FLM SERIES

Manufacturer:

Mfr Part:
FLMP2300

TTI Part:
FLM-P23-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryLighting Connectors
ProductConnectors
TypeReceptacle
Number of Positions2 Position
Termination StyleWire
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
PackagingEach
ApplicationDigital Addressable Lighting Interface
ColorBlack
Contact TypePin (Male)
Mounting StyleSMD/SMT
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating250 VAC/250 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$490.00
Need more?
Sign in to add projects and notes