Reference Only
FLMP2200
Lighting Connectors FLM Zhaga Book 20 Rcpt RA SMT black
Datasheet
FLMP2200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Series | FLM | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 550 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $665.50 | |
| $1.11 | $1,221.00 | |
| $1.06 | $2,332.00 | |
| $1.05 | $4,620.00 | |
| $1.04 | $7,436.00 |
Need more?
Sign in to add projects and notes