Reference Only
FLHS2100
Headers & Wire Housings FLH Series - Wire Mount Connector, 2 Position, Plug, Socket, Wire Mount Connector, Stranded, 18 AWG, Wire Mount, Crimp & PokeIP67
Datasheet
FLHS2100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Mounting Angle | Straight | |
| Series | FLH | |
| Tradename | BrightConnX | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 500 MOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?
Associated Parts

Headers & Wire Housings FLH Series - Wire Mount Connector, 2 Position, Receptacle, Pin, Wire Mount Connector, Stranded, 18 AWG, Wire Mount, Crimp & PokeIP67
Sign in to add projects and notes