Reference Only
FLBP75002
Lighting Connectors FLB Base, 3 power 2 Signal, Vented
Datasheet
FLBP75002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 15 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | FLB | |
| Packaging | Box | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
144In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.23 | $7.23 | |
| $6.27 | $62.70 | |
| $5.66 | $84.90 | |
| $5.36 | $268.00 | |
| $4.82 | $1,561.68 | |
| $4.77 | $2,575.80 | |
| $4.72 | $5,097.60 | |
| $4.67 | $8,069.76 |
Need more?
Sign in to add projects and notes