Reference Only

FLAR41413005

Lighting Connectors FLA TOOL-LES ROTATABLE REC

Manufacturer:

Mfr Part:
FLAR41413005

TTI Part:
FLA-R4141-30-05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryLighting Connectors
ProductConnectors
TypeReceptacle
Number of Positions7 Position
Termination StyleCrimp
Current Rating15 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
PackagingBox
Product TypeLighting Connectors
SubcategoryPower

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.57$6.57
Need more?
Sign in to add projects and notes