Reference Only
FLAR016130
Lighting Connectors FLA ROTATABLE REC NEMA
Datasheet
FLAR016130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 3 Position | |
| Termination Style | Crimp | |
| Current Rating | 15 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Packaging | Box | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.32 | $9.32 | |
| $9.22 | $46.10 | |
| $7.92 | $79.20 | |
| $6.51 | $520.80 | |
| $6.44 | $1,030.40 | |
| $6.36 | $2,035.20 | |
| $6.07 | $3,399.20 | |
| $6.00 | $6,240.00 |
Need more?
Sign in to add projects and notes