Reference Only
FLAR01413005
Lighting Connectors FLA TOOL-LES ROTATABLE REC
Datasheet
FLAR01413005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Receptacle | |
| Number of Positions | 3 Position | |
| Termination Style | Crimp | |
| Current Rating | 15 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Packaging | Box | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.15 | $9.15 | |
| $8.59 | $85.90 | |
| $8.06 | $201.50 | |
| $7.42 | $296.80 | |
| $7.06 | $564.80 | |
| $6.93 | $1,108.80 | |
| $6.36 | $2,035.20 | |
| $6.30 | $3,150.00 |
Need more?
Sign in to add projects and notes