Reference Only
FLAC0000
Lighting Connectors FLA Shorting Cap C136.41,Open Circuit
Datasheet
FLAC0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Accessories | |
| Current Rating | 15 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | FLA | |
| Packaging | Box | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.08 | $6.08 | |
| $5.23 | $52.30 | |
| $4.23 | $84.60 | |
| $4.19 | $209.50 | |
| $4.12 | $412.00 | |
| $4.04 | $808.00 | |
| $3.88 | $1,164.00 | |
| $3.84 | $1,920.00 |
Need more?
Sign in to add projects and notes