Reference Only

FCE17E09AD290

D-Sub Adapters & Gender Changers DSUB

Manufacturer:

Mfr Part:
FCE17E09AD290

TTI Part:
FCE17E09AD290

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count9 Position
Connector End BStandard D-Sub
Connector B GenderFemale
Connector End B Pin Count9 Position
FilteredFiltered
Capacitance5.6 nF
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating5 A
Filter TypeC Filter
PackagingKit
Product TypeD-Sub Adapters & Gender Changers
SeriesFCE17
Shell MaterialSteel
Shell PlatingTin
Shell SizeE
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.58$30.58
$30.28$151.40
$28.95$289.50
$26.85$671.25
$25.01$1,500.60
$23.62$2,834.40
$23.17$6,951.00
Need more?
Sign in to add projects and notes