Reference Only
FCE17C37PA440
D-Sub Standard Connectors DSUB
Datasheet
FCE17C37PA440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Boardlocks | With Boardlocks | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Filtered | Filtered | |
| Gender | Male | |
| Insulation Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Pitch | 2.76 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Series | FCE17 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 4 (C) | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Solder | |
| Type | Plug | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.67 | $36.67 | |
| $30.56 | $305.60 | |
| $30.26 | $453.90 | |
| $28.44 | $853.20 | |
| $27.84 | $1,670.40 | |
| $27.23 | $3,267.60 | |
| $25.71 | $6,941.70 | |
| $25.46 | $12,220.80 |
Need more?
Sign in to add projects and notes